The P5KE78CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case for through-hole mounting. It has a clamping voltage of 126V and a reverse breakdown voltage of 86.7V. The device can withstand a peak pulse current of 4A and a peak pulse power of 500W. The operating temperature range is -65°C to 175°C. The P5KE78CA-TP is RoHS compliant.
MCC P5KE78CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 126V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 86.7V |
| Reverse Standoff Voltage | 78V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE78CA-TP to view detailed technical specifications.
No datasheet is available for this part.