
The P5KE85CA-TP is a unidirectional transient voltage suppressor from MCC, available in a DO-15 package, suitable for through hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The device is RoHS compliant and has a peak pulse power of 500W, with a peak pulse current of 3.6A and a leakage current of 3uA.
MCC P5KE85CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 137V |
| Leakage Current | 3uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.6A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 94.4V |
| Reverse Standoff Voltage | 85V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P5KE85CA-TP to view detailed technical specifications.
No datasheet is available for this part.