
The P6KE11CA-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available in tape and reel packaging. It features a clamping voltage of 15.6V, a leakage current of 10uA, and a peak pulse current of 38A. The device can withstand a peak pulse power of 600W and operates over a temperature range of -55°C to 175°C. The P6KE11CA-TP is RoHS compliant and suitable for through-hole mounting.
MCC P6KE11CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 15.6V |
| Leakage Current | 10uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 38A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 10.5V |
| Reverse Standoff Voltage | 9.4V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE11CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.