MCC P6KE120C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 173V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 3.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 108V |
| Reverse Standoff Voltage | 97.2V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE120C-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.