The P6KE16C-TP is a transient voltage suppressor from MCC, packaged in a DO-15 case for through-hole mounting. It has a clamping voltage of 23.5V and a maximum operating temperature of 175°C, with a minimum operating temperature of -55°C. The device is RoHS compliant and has a peak pulse current of 26A, with a peak pulse power of 600W.
MCC P6KE16C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 23.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 26A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 14.4V |
| Reverse Standoff Voltage | 12.9V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE16C-TP to view detailed technical specifications.
No datasheet is available for this part.