The P6KE200-TP is a unidirectional transient voltage suppressor diode from MCC, featuring a clamping voltage of 287V and a peak pulse current of 2.1A. It is packaged in a DO-15 case and is available in tape and reel packaging. The device operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE200-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 287V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.1A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 180V |
| Reverse Standoff Voltage | 162V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE200-TP to view detailed technical specifications.
No datasheet is available for this part.