
The P6KE250CA-TP is a bidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available on tape and reel. It features a clamping voltage of 344V and a peak pulse current of 1.8A. The device can withstand a peak pulse power of 600W and has a reverse breakdown voltage of 237V. The P6KE250CA-TP operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE250CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 344V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.8A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 237V |
| Reverse Standoff Voltage | 214V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE250CA-TP to view detailed technical specifications.
No datasheet is available for this part.
