The P6KE350-TP is a unidirectional transient voltage suppressor with a clamping voltage of 504V and a maximum operating temperature of 175°C. It features a peak pulse power of 600W and a peak pulse current of 1.2A. The device is packaged in a DO-15 case and is available on tape and reel. The P6KE350-TP is RoHS compliant and suitable for through hole mounting.
MCC P6KE350-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 504V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.2A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 315V |
| Reverse Standoff Voltage | 284V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE350-TP to view detailed technical specifications.
No datasheet is available for this part.