
The P6KE350A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case for through-hole mounting. It has a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. The device is RoHS compliant and features a peak pulse power of 600W and a peak pulse current of 1.3A.
MCC P6KE350A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 482V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 1.3A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 332V |
| Reverse Standoff Voltage | 300V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE350A-TP to view detailed technical specifications.
No datasheet is available for this part.