The P6KE47C-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 67.8V and a maximum operating temperature of 175°C. It has a peak pulse power of 600W and a reverse breakdown voltage of 42.3V. The device is available in a DO-15 package and is RoHS compliant.
MCC P6KE47C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 67.8V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 8.9A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 42.3V |
| Reverse Standoff Voltage | 38.1V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE47C-TP to view detailed technical specifications.
No datasheet is available for this part.