
The P6KE56A-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available on tape and reel. It has a clamping voltage of 77V and a reverse breakdown voltage of 53.2V. The device can withstand a peak pulse current of 7.8A and a peak pulse power of 600W. It is designed to operate over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC P6KE56A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 77V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.8A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.2V |
| Reverse Standoff Voltage | 47.8V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC P6KE56A-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
