The MCC PB605B is a surface-mount diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It measures 6.86mm in height and 15.71mm in length and width. The diode has a maximum reverse leakage current of 10uA and a maximum surge current of 150A. It is available in bulk packaging.
MCC PB605B technical specifications.
| Height | 6.86mm |
| Length | 15.71mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 10uA |
| Max Surge Current | 150A |
| Packaging | Bulk |
| Series | PB605 |
| Width | 15.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for MCC PB605B to view detailed technical specifications.
No datasheet is available for this part.