
The RS407L from MCC is a rectifier diode with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a current rating of 4A and an average rectified current of 4A. The device is packaged in bulk and is not RoHS compliant due to containing lead. It is designed to handle a DC rated voltage of 1kV.
MCC RS407L technical specifications.
| Average Rectified Current | 4A |
| Current Rating | 4A |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Output Current | 4A |
| Packaging | Bulk |
| RoHS Compliant | No |
| DC Rated Voltage | 1kV |
| RoHS | Not Compliant |
Download the complete datasheet for MCC RS407L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.