MCC S1D-LTP technical specifications.
| Average Rectified Current | 1A |
| Max Reverse Voltage (DC) | 200V |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 2us |
| RoHS | Compliant |
Download the complete datasheet for MCC S1D-LTP to view detailed technical specifications.
No datasheet is available for this part.