MCC S2A-T technical specifications.
| Package/Case | DO-214AA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Current | 5uA |
| Max Surge Current | 50A |
| Packaging | Tape and Reel |
| Reverse Voltage | 50V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC S2A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
