MCC S8550-C-AP technical specifications.
| Package/Case | TO-226-3 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector-emitter Voltage-Max | 600mV |
| Max Collector Current | 200nA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 625MW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for MCC S8550-C-AP to view detailed technical specifications.
No datasheet is available for this part.