MCC SA100-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 179V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.8A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 111V |
| Reverse Standoff Voltage | 100V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA100-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.