The SA11A-TP is a unidirectional diode with a clamping voltage of 18.2V and a reverse breakdown voltage of 12.2V. It can withstand a peak pulse current of 28A and a peak pulse power of 500W. The diode is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and suitable for use in high-temperature applications from -55°C to 175°C.
MCC SA11A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 18.2V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 12.2V |
| Reverse Standoff Voltage | 11V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA11A-TP to view detailed technical specifications.
No datasheet is available for this part.