
The SA120-TP is a unidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 214V and a maximum operating temperature of 150°C. It has a leakage current of 3uA and is available in a DO-15 package with through hole mount. The device is RoHS compliant and suitable for applications requiring a reverse breakdown voltage of 133V and a peak pulse power of 500W.
MCC SA120-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 214V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2.3A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 133V |
| Reverse Standoff Voltage | 120V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA120-TP to view detailed technical specifications.
No datasheet is available for this part.