The SA17C-TP is a unidirectional transient voltage suppressor from MCC, packaged in a DO-15 case and available on tape and reel. It features a clamping voltage of 30.5V and a leakage current of 3uA. The component is rated for operation between -55°C and 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-15 |
| Clamping Voltage | 30.5V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 16.4A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 18.9V |
| Reverse Standoff Voltage | 17V |
| RoHS Compliant | Yes |
| RoHS | Compliant |