
The MCC SA26-TP is a unidirectional diode with a reverse breakdown voltage of 28.9V and a peak pulse current of 10.7A. It can withstand a peak pulse power of 500W and has a leakage current of 3uA. The diode is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and can operate over a temperature range of -55°C to 150°C.
MCC SA26-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 46.6V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 10.7A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA26-TP to view detailed technical specifications.
No datasheet is available for this part.
