
The MCC SA28C-TP is a bidirectional diode with a reverse breakdown voltage of 31.1V and a peak pulse power of 500W. It features a clamping voltage of 50V and a leakage current of 3uA. The device is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -55°C to 150°C and is RoHS compliant.
MCC SA28C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 50V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 9.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA28C-TP to view detailed technical specifications.
No datasheet is available for this part.