The SA28CA-TP is a single-element transient voltage suppressor from MCC, packaged in a DO-15 through-hole package. It has a clamping voltage of 45.4V and a reverse breakdown voltage of 31.1V. The device is rated for a peak pulse current of 11.2A and a peak pulse power of 500W. It operates over a temperature range of -55°C to 175°C and is RoHS compliant.
MCC SA28CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 45.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 11.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 31.1V |
| Reverse Standoff Voltage | 28V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA28CA-TP to view detailed technical specifications.
No datasheet is available for this part.