The SA51-TP is a unidirectional transient voltage suppressor with a reverse breakdown voltage of 56.7V and a peak pulse current of 5.5A. It can withstand a peak pulse power of 500W and has a leakage current of 3uA. The device is packaged in a DO-15 case and is available in tape and reel packaging. It is RoHS compliant and operates over a temperature range of -55°C to 150°C.
MCC SA51-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 91.1V |
| Leakage Current | 3uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.5A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA51-TP to view detailed technical specifications.
No datasheet is available for this part.