The SA51CA-TP is a bidirectional transient voltage suppressor diode with a clamping voltage of 82.4V and a reverse breakdown voltage of 56.7V. It has a peak pulse current rating of 6.2A and a peak pulse power rating of 500W. The device is packaged in a DO-15 case and is available on tape and reel. It operates over a temperature range of -55°C to 175°C and has a leakage current of 1uA.
MCC SA51CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 82.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 6.2A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA51CA-TP to view detailed technical specifications.
No datasheet is available for this part.