
The MCC SA58A-TP is a unidirectional diode with a reverse breakdown voltage of 64.4V and a peak pulse current of 5.4A. It can handle a peak pulse power of 500W and has a leakage current of 1uA. The diode is packaged in a DO-15 case and is available on tape and reel. It is RoHS compliant and can operate over a temperature range of -55°C to 175°C.
MCC SA58A-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 93.6V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5.4A |
| Peak Pulse Power | 500W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 64.4V |
| Reverse Standoff Voltage | 58V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA58A-TP to view detailed technical specifications.
No datasheet is available for this part.