
The SA6.0C-TP is a bidirectional diode from MCC, packaged in a DO-15 case and available on tape and reel. It features a reverse breakdown voltage of 6.67V and a peak pulse current of 43.9A. The diode is RoHS compliant and can operate over a temperature range of -55°C to 150°C. The SA6.0C-TP has a leakage current of 1.2mA and a clamping voltage of 11.4V.
MCC SA6.0C-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 11.4V |
| Leakage Current | 1.2mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 43.9A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 6.67V |
| Reverse Standoff Voltage | 6V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA6.0C-TP to view detailed technical specifications.
No datasheet is available for this part.
