The SA64CA-TP is a DO-15 bidirectional diode from MCC with a clamping voltage of 103V and a leakage current of 1uA. It can withstand a peak pulse current of 5A and a peak pulse power of 500W. The diode is available in a through-hole package and is RoHS compliant. It operates over a temperature range of -55°C to 175°C.
MCC SA64CA-TP technical specifications.
| Package/Case | DO-15 |
| Clamping Voltage | 103V |
| Leakage Current | 1uA |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 5A |
| Peak Pulse Power | 500W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 71.1V |
| Reverse Standoff Voltage | 64V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SA64CA-TP to view detailed technical specifications.
No datasheet is available for this part.