MCC SD101BWS-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 200nA |
| Max Surge Current | 2A |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SD101BW |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SD101BWS-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.