
MCC SD103BWS-T technical specifications.
| Forward Current | 350mA |
| Max Forward Surge Current (Ifsm) | 1.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Max Reverse Current | 5uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reverse Recovery Time | 10ns |
| RoHS Compliant | No |
| Series | SD103BW |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SD103BWS-T to view detailed technical specifications.
No datasheet is available for this part.