MCC SD103C-T technical specifications.
| Package/Case | DO-35 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 5uA |
| Max Surge Current | 15A |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Series | SD103C |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SD103C-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.