The SDB103-TP is a single-element bridge rectifier from MCC with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is designed for surface mount applications and is packaged in an SMD/SMT package. The device can handle a peak non-repetitive surge current of 50A and has a maximum average rectified current of 1A. The SDB103-TP is RoHS compliant and available on tape and reel.
MCC SDB103-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SDB103-TP to view detailed technical specifications.
No datasheet is available for this part.