
The SDB104-TP surface mount diode has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum surge current of 50A and a peak non-repetitive surge current of 50A. The diode is packaged in SMD/SMT form and is available in quantities of 1500 per reel. It is RoHS compliant and suitable for surface mount applications.
MCC SDB104-TP technical specifications.
| Average Rectified Current | 1A |
| Package/Case | SMD/SMT |
| Height | 3.3mm |
| Length | 10.4mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 50A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 50A |
| RoHS Compliant | Yes |
| Width | 8.51mm |
| RoHS | Compliant |
Download the complete datasheet for MCC SDB104-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.