MCC SK12-T technical specifications.
| Package/Case | DO-214AA |
| Max Reverse Leakage Current | 500uA |
| Max Surge Current | 30A |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SK12-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.