MCC SK156TP technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 275A |
| RoHS | Compliant |
Download the complete datasheet for MCC SK156TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.