MCC SK16-TP13 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Peak Non-Repetitive Surge Current | 30A |
| RoHS | Compliant |
Download the complete datasheet for MCC SK16-TP13 to view detailed technical specifications.
No datasheet is available for this part.