The SMAJ12CA-7P is a 12V bidirectional transient voltage suppressor from MCC, packaged in a DO-214AC surface mount device. It can handle peak pulse power of up to 400W and operates over a temperature range of -55°C to 150°C. The device is available in tape and reel packaging with 1500 units per package.
MCC SMAJ12CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 19.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 20.1A |
| Number of Channels | 1 |
| Operating Supply Voltage | 12V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ12CA-7P to view detailed technical specifications.
No datasheet is available for this part.