The SMAJ20CA-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC SMD/SMT package. It can handle a maximum operating temperature of 150°C and a minimum of -55°C. The device has a clamping voltage of 32.4V and a peak pulse power of 400W. It is designed to operate with a maximum supply voltage of 20V and can withstand a maximum surge current of 12.3A.
MCC SMAJ20CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 32.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 12.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ20CA-7P to view detailed technical specifications.
No datasheet is available for this part.