The SMAJ24CA-7P is a bidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case and available in tape and reel packaging. It has a clamping voltage of 38.9V and can handle a maximum surge current of 10.3A. The device operates over a temperature range of -55°C to 150°C and has a peak pulse power rating of 400W. It is designed for surface mount applications and is suitable for use in a variety of electronic circuits.
MCC SMAJ24CA-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 10.3A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ24CA-7P to view detailed technical specifications.
No datasheet is available for this part.