The SMAJ30C-TP is a surface mount transient voltage suppressor from MCC, featuring a clamping voltage of 53.5V and a reverse breakdown voltage of 33.3V. It can withstand a peak pulse current of 7.5A and a peak pulse power of 400W. The device operates over a temperature range of -55°C to 150°C and is packaged in a SMA case for surface mount applications. The SMAJ30C-TP is RoHS compliant.
MCC SMAJ30C-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 53.5V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 400W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ30C-TP to view detailed technical specifications.
No datasheet is available for this part.
