MCC SMAJ400CA-TP technical specifications.
| Clamping Voltage-Max | 648V |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 494V |
| Min Breakdown Voltage | 447V |
| Power Dissipation | 400kW |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ400CA-TP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.