MCC SMAJ4735A-T technical specifications.
| Package/Case | DO-214AC |
| Impedance | 2R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1W |
| Max Reverse Leakage Current | 10uA |
| Package Quantity | 7500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | SMAJ4735A |
| Voltage Tolerance | 5% |
| Zener Voltage | 6.2V |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMAJ4735A-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.