The SMAJ51-TP is a surface mount transient voltage suppressor from MCC, featuring a clamping voltage of 91.1V and a peak pulse power of 400W. It operates within a temperature range of -55°C to 150°C and has a reverse breakdown voltage of 56.7V. The device is unidirectional and has a leakage current of 5uA. It is available in a SMA package and is RoHS compliant.
MCC SMAJ51-TP technical specifications.
| Package/Case | SMA |
| Clamping Voltage | 91.1V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 4.4A |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 56.7V |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ51-TP to view detailed technical specifications.
No datasheet is available for this part.