MCC SMAJ6.5A-7 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 11.2V |
| Max Surge Current | 500mA |
| Number of Channels | 1 |
| Operating Supply Voltage | 6.5V |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMAJ6.5A-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.