MCC SMAJ8.0A-7 technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 13.6V |
| Max Surge Current | 100uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 8V |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMAJ8.0A-7 to view detailed technical specifications.
No datasheet is available for this part.