The SMAJ85A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AC case. It has a clamping voltage of 137V and can withstand a maximum surge current of 2.9A. The device operates over a temperature range of -55°C to 150°C and is available in tape and reel packaging with 1500 units per reel.
MCC SMAJ85A-7P technical specifications.
| Package/Case | DO-214AC |
| Clamping Voltage | 137V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 2.9A |
| Number of Channels | 1 |
| Operating Supply Voltage | 85V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 400W |
| Polarity | Unidirectional |
| Series | SMAJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMAJ85A-7P to view detailed technical specifications.
No datasheet is available for this part.