MCC SMBJ26CA-7 technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 42.1V |
| Max Surge Current | 5uA |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Polarity | Bidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for MCC SMBJ26CA-7 to view detailed technical specifications.
No datasheet is available for this part.