The SMBJ45C-TP is a surface mount bidirectional transient voltage suppressor from MCC, featuring a clamping voltage of 80.3V and a maximum operating temperature of 150°C. It has a peak pulse power rating of 600W and a peak pulse current rating of 7.5A. The device is packaged in a DO-214AA package and is RoHS compliant.
MCC SMBJ45C-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 80.3V |
| Leakage Current | 5uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 7.5A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ45C-TP to view detailed technical specifications.
No datasheet is available for this part.