Diode TVS Single Uni-Dir 5V 600W 2-Pin SMB T/R
MCC SMBJ5.0-TP technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 9.6V |
| Leakage Current | 800uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 62.5A |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ5.0-TP to view detailed technical specifications.
No datasheet is available for this part.