The SMBJ58A-7P is a unidirectional transient voltage suppressor from MCC, packaged in a DO-214AA SMD/SMT package. It has a clamping voltage of 93.6V and can handle a maximum surge current of 6.4A. The device operates over a temperature range of -55°C to 150°C and is available in quantities of 500 per reel. The SMBJ58A-7P is designed for surface mount applications and has a peak pulse power rating of 600W.
MCC SMBJ58A-7P technical specifications.
| Package/Case | DO-214AA |
| Clamping Voltage | 93.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 6.4A |
| Number of Channels | 1 |
| Operating Supply Voltage | 58V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 600W |
| Polarity | Unidirectional |
| Series | SMBJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for MCC SMBJ58A-7P to view detailed technical specifications.
No datasheet is available for this part.